| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1617787-4 |
| Amperage: | 5 A |
| Mount Type: | Horizontal Flange Mount |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Coil Resistance: | 400 Ω |
| Coil Voltage: | 28 VDC |
| Operating Temperature Range: | -70 - 125 °C |
| Terminal Configuration: | Solder Hook(s) |
| Contact Arrangement: | 4 Form C, 4PDT, 4 C/O |
| Part Aliases: | M83536/5-024L |
| SKU: | AMP1-1617787-4 |
1-1617787-4
Specifications
Detailed Description
Enhance your power relay systems with the FCB-405-0524L=M83536/5-024L, a high-performance component designed to meet your electrical control needs. With a sturdy horizontal flange mount, this relay offers secure installation in various applications. Its silver cadmium oxide contact material ensures reliable conductivity, while the 4 Form C, 4PDT contact arrangement provides versatile switching capabilities. Operating smoothly at temperatures ranging from -70 to 125 °C, this relay is built to withstand harsh environmental conditions. With RoHS compliance, you can trust in its environmental responsibility. Equipped with solder hook terminals, installation is a breeze. Elevate your relay setups with this top-quality component.

