1-1617787-5

Heilind Number:AMP1-1617787-5
Manufacturer:TE Connectivity
Manufacturer Number:1-1617787-5
ECAD Model:
3D Model

Description:

FCB-405-0525L=M83536/5-025L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1617787-5
Amperage:5 A
Mount Type:Plain Case
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:1275 Ω
Coil Voltage:48 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/5-025L
SKU:AMP1-1617787-5

Detailed Description

Enhance your power relay system with the FCB-405-0525L=M83536/5-025L, a high-performance component designed for seamless operation in demanding environments. With a robust amperage rating of 5A and silver cadmium oxide contacts plated in gold for optimal conductivity, this relay ensures reliable performance under heavy loads. Its 4 Form C, 4PDT contact arrangement offers versatility in switching applications, while the coil's 48VDC voltage rating guarantees efficient operation. With a wide operating temperature range of -70 to 125°C, this relay is suitable for use in extreme conditions. The solder pin terminals provide secure connections, and the plain case mount type offers easy installation. Trust in the FCB-405-0525L for durable and efficient power relay solutions.