1-1617787-6

Heilind Number:AMP1-1617787-6
Manufacturer:TE Connectivity
Manufacturer Number:1-1617787-6
ECAD Model:
3D Model

Description:

FCB-405-0525M=M83536/5-025M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1617787-6
Amperage:5 A
Mount Type:Plain Case
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:1275 Ω
Coil Voltage:48 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/5-025M
SKU:AMP1-1617787-6

Detailed Description

Introducing the FCB-405-0525M power relay, a high-performance component designed for reliable switching applications. With a contact rating of 5 A and silver cadmium oxide contacts plated with gold, it ensures efficient and durable operation. The 4 Form C contact arrangement, featuring 4PDT configuration with 4 C/O contacts, offers versatile switching capabilities. Operating at a coil voltage of 48 VDC and a wide temperature range of -70 to 125 °C, this relay is suitable for demanding environments. Its plain case mount type and solder pin terminal configuration make installation easy. Meeting stringent quality standards, this relay is a dependable choice for various industrial and commercial applications.