1-1617787-7

Heilind Number:AMP1-1617787-7
Manufacturer:TE Connectivity
Manufacturer Number:1-1617787-7
ECAD Model:
3D Model

Description:

FCB-405-0526L=M83536/5-026L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1617787-7
Amperage:5 A
Mount Type:Plain Case
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:1275 Ω
Coil Voltage:48 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Hook(s)
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/5-026L
SKU:AMP1-1617787-7

Detailed Description

Enhance your power relay system with the FCB-405-0526L, a high-performance component designed for optimal functionality. Featuring a durable Plain Case mount type, this relay boasts a 5 A amperage capacity, making it suitable for various applications. Its Silver Cadmium Oxide contacts with Gold Plating ensure reliable and efficient performance, while the 4 Form C contact arrangement offers versatility in switching operations. With a coil resistance of 1275 Ω and a 48 VDC coil voltage, this relay is engineered for precision and durability. Operating seamlessly in extreme conditions, with a temperature range of -70 to 125 °C, it guarantees consistent operation. The solder hook terminal configuration allows for easy installation, while the RoHS compliance underscores its environmental responsibility. Trust the FCB-405-0526L for superior power relay solutions in your projects.