1-1617787-8

Heilind Number:AMP1-1617787-8
Manufacturer:TE Connectivity
Manufacturer Number:1-1617787-8
ECAD Model:
3D Model

Description:

FCB-405-0526M=M83536/5-026M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1617787-8
Amperage:5 A
Mount Type:Plain Case
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:1275 Ω
Coil Voltage:48 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Hook(s)
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/5-026M
SKU:AMP1-1617787-8

Detailed Description

Enhance your power relay systems with the FCB-405-0526M, featuring a robust design and high-performance capabilities. With a contact material of Silver Cadmium Oxide plated with Gold, this relay ensures reliable conductivity and longevity. Operating at 5A and 48VDC, it offers seamless power switching with a coil resistance of 1275Ω. Designed for durability in harsh environments, it can withstand temperatures ranging from -70 to 125°C. Its 4 Form C, 4PDT contact arrangement provides versatile functionality, making it ideal for a variety of applications. The solder hook terminal configuration ensures easy installation. Compliant with RoHS standards, this relay guarantees environmental responsibility. Upgrade your relay systems with the FCB-405-0526M for unparalleled performance and longevity.