1-1617787-9

Heilind Number:AMP1-1617787-9
Manufacturer:TE Connectivity
Manufacturer Number:1-1617787-9
ECAD Model:
3D Model

Description:

FCB-405-0527L=M83536/5-027L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1617787-9
Amperage:5 A
Mount Type:Plain Case
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:1275 Ω
Coil Voltage:48 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Socket Pin(s)
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/5-027L
SKU:AMP1-1617787-9

Detailed Description

Power through with our FCB-405-0527L relay, featuring a rugged plain case design for reliable performance. With a contact material of Silver Cadmium Oxide coated in Gold, this 5A-rated relay ensures efficient power transmission. Operating at a coil voltage of 48 VDC, it offers a maximum switching voltage of 115/200 VAC at 400 Hz. Boasting a 4 Form C, 4PDT contact arrangement, it provides versatile switching options. With a wide operating temperature range of -70 to 125 °C, this relay is built to withstand harsh environments. The terminal configuration includes socket pins for easy installation. Trust in the quality and durability of our M83536/5-027L relay for your power control needs. Please note, this product is not RoHS compliant.