1-1617789-4

Heilind Number:AMP1-1617789-4
Manufacturer:TE Connectivity
Manufacturer Number:1-1617789-4
ECAD Model:
3D Model

Description:

FCA-410-BX2=MIDRANGE RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1617789-4
Amperage:10 A
Mount Type:Horizontal Flange Mount
Contact Material:Silver Cadmium Oxide (AgCdO)
Coil Resistance:70 Ω
Coil Voltage:12 VDC
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins
Contact Arrangement:4 Form C, 4PDT, 4 C/O
SKU:AMP1-1617789-4

Detailed Description

Enhance your electronic system's performance with the FCA-410-BX2 Midrange Relay. Designed for reliability, this power relay features a durable construction and a silver cadmium oxide contact material, ensuring seamless electrical connectivity. With a robust amperage rating of 10A, it can effectively handle moderate power loads. The horizontal flange mount configuration offers easy installation, while the solder pins provide secure terminal connections. Operating flawlessly in extreme temperatures ranging from -70 to 125°C, this relay is suitable for a wide range of applications. Its 4 Form C, 4PDT contact arrangement, with 4 C/O contacts, allows for versatile switching capabilities. Whether you're in the automotive, industrial, or telecommunications sector, this relay is a reliable component for your power control needs. Please note that this product is not RoHS compliant. Upgrade your system with the FCA-410-BX2 Midrange Relay and experience enhanced performance and longevity.