| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1617795-0 |
| Amperage: | 50 A |
| Mount Type: | Raised Vertical Flange Mount |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Coil Resistance: | 290 Ω |
| Coil Voltage: | 28 VDC |
| Operating Temperature Range: | -70 - 125 °C |
| Terminal Configuration: | Stud Power Terminals |
| Contact Arrangement: | 1 Form X, SPST-NO-DM |
| SKU: | AMP1-1617795-0 |
1-1617795-0
Specifications
Detailed Description
Enhance your electrical system with the FCA-150-BY4 Relay, designed for high-performance applications. With a robust amperage rating of 50 A, this relay ensures reliable power control. Its Raised Vertical Flange Mount configuration offers easy installation in various settings. Crafted with Silver Cadmium Oxide (AgCdO) contacts, it guarantees efficient conductivity. The coil resistance of 290 Ω and coil voltage of 28 VDC provide optimal energy management. Operating smoothly in temperatures ranging from -70 to 125 °C, it's suitable for demanding environments. Featuring Stud Power Terminals, the terminal configuration facilitates secure connections. The 1 Form X, SPST-NO-DM contact arrangement offers versatile functionality. Rest assured of its quality, as it's manufactured with non-RoHS compliant materials. Upgrade your relay system with this powerful component.

