| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1617795-2 |
| Amperage: | 50 A |
| Mount Type: | Raised Vertical Flange Mount |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Coil Resistance: | 290 Ω |
| Coil Voltage: | 28 VDC |
| Operating Temperature Range: | -70 - 125 °C |
| Terminal Configuration: | Stud Power Terminals |
| Contact Arrangement: | 1 Form X, SPST-NO-DM |
| SKU: | AMP1-1617795-2 |
1-1617795-2
Specifications
Detailed Description
Enhance your power system with the FCA-150-CU4=RELAY, a robust component designed for high-performance applications. With a hefty amperage rating of 50A, this relay ensures reliable power distribution. Its Raised Vertical Flange Mount configuration offers easy installation, while the silver cadmium oxide contacts guarantee efficient conductivity. Operating flawlessly in extreme temperatures ranging from -70 to 125°C, this relay is built to withstand challenging environments. The stud power terminals allow for secure connections, and with a coil voltage of 28VDC and a coil resistance of 290Ω, it offers precise control. Trust in the quality and durability of this SPST-NO-DM relay for your power relay needs. Note: This product is not RoHS compliant.

