| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1617795-4 |
| Amperage: | 50 A |
| Mount Type: | Raised Vertical Flange Mount |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Coil Resistance: | 290 Ω |
| Coil Voltage: | 28 VDC |
| Operating Temperature Range: | -70 - 125 °C |
| Terminal Configuration: | Stud Power Terminals |
| Contact Arrangement: | 1 Form X, SPST-NO-DM |
| SKU: | AMP1-1617795-4 |
1-1617795-4
Specifications
Detailed Description
Enhance your power relay system with the FCA-150-CY4 model, designed for robust performance in demanding environments. This 50A relay features a raised vertical flange mount for secure installation, while its silver cadmium oxide contact material ensures reliable conductivity. With a coil resistance of 290Ω and a coil voltage of 28VDC, it offers efficient operation. Operating effortlessly in temperatures ranging from -70 to 125°C, this relay is ideal for a wide range of applications. Its stud power terminals and 1 Form X contact arrangement (SPST-NO-DM) provide versatile connectivity options. Rest assured of its quality and compliance with industry standards. Upgrade your relay system with this high-performance component.

