1-1617799-0

Heilind Number:AMP1-1617799-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1617799-0
ECAD Model:
3D Model

Description:

FCB-405-BW4=4PDT 5 AMP RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1617799-0
Amperage:5 A
Mount Type:Studs, 4-40 UNC-2A
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:400 Ω
Coil Voltage:28 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins
Contact Arrangement:4 Form C, 4PDT, 4 C/O
SKU:AMP1-1617799-0

Detailed Description

Enhance your power relay system with the FCB-405-BW4, a robust and efficient 4PDT relay capable of handling up to 5 amps. Crafted with durable Silver Cadmium Oxide contacts plated in Gold, it ensures reliable conductivity. Featuring a coil resistance of 400 Ω and a coil voltage of 28 VDC, this relay is designed for optimal performance. With a maximum switching voltage of 115/200 VAC (400 Hz) and an operating temperature range of -70 to 125 °C, it offers versatility for various applications. The terminal configuration with solder pins and the 4 Form C contact arrangement make installation easy and secure. Whether for industrial or commercial use, this power relay is a dependable choice. Please note, this product is not RoHS compliant. Elevate your relay setup with the FCB-405-BW4.