1-1617806-5

Heilind Number:AMP1-1617806-5
Manufacturer:TE Connectivity
Manufacturer Number:1-1617806-5
ECAD Model:
3D Model

Description:

TD229-6002P=TDFR 60 SEC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1617806-5
Amperage:10 A at 28 VDC, 115 VAC
Mount Type:Raised Vertical Flange Mount
Operation Type:Delay on Release
Repeatability:±10%
Termination Type:Solder Pin Terminal
Status Indicator:None
Enclosure:Hermetic Sealed Metallic
Dimensions:1.015 x 1.015 x 1 in, 25.79 x 25.79 x 25.4 mm
Contact Arrangement:2 Form C, DPDT, 2 C/O
Delay Time:60 seconds
Input Voltage:28 VDC
Control Type:Fixed
SKU:AMP1-1617806-5

Detailed Description

Enhance your circuitry with the TD229-6002P Time Delay Relay, a reliable component offering a delay on release operation for precise timing control. With an amperage of 10 A at 28 VDC and 115 VAC, it ensures efficient power management. Designed for raised vertical flange mounting, its hermetic sealed metallic enclosure guarantees durability in various environments. The 2 Form C, DPDT contact arrangement provides versatile connectivity, while the solder pin terminals facilitate easy installation. Featuring a fixed control type and a delay time of 60 seconds, this relay is ideal for applications that demand accuracy and performance. Its ±10% repeatability and RoHS compliance further attest to its quality and reliability. Upgrade your system with this essential time delay relay.