1-1617815-0

Heilind Number:AMP1-1617815-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1617815-0
ECAD Model:
3D Model

Description:

TD228-6002S=TDFO 60 SEC M83726/28-6002S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1617815-0
Amperage:10 A at 28 VDC, 115 VAC
Mount Type:Raised Vertical Flange Mount
Operation Type:Delay on Operate
Repeatability:±10%
Termination Type:Solder Hook Terminal
Status Indicator:None
Enclosure:Hermetic Sealed Metallic
Dimensions:1.015 x 1.015 x 1 in, 25.79 x 25.79 x 25.4 mm
Contact Arrangement:2 Form C, DPDT, 2 C/O
Delay Time:60 seconds
Input Voltage:28 VDC
Control Type:Fixed
SKU:AMP1-1617815-0

Detailed Description

Enhance your circuit with the TD228-6002S Time Delay Relay, offering precision timing for seamless operation. This hermetically sealed metallic relay, with a raised vertical flange mount, guarantees durability and reliability in any application. Operating at 10A at 28VDC or 115VAC, it ensures efficient power management. The 2 Form C contact arrangement, featuring DPDT and 2 C/O configurations, allows for versatile connectivity. With a delay time of 60 seconds and fixed control type, it provides precise timing control. Solder hook terminals ensure secure connections, while ±10% repeatability ensures consistent performance. Upgrade your system with this essential component for seamless time-delayed operations.