1-1617815-2

Heilind Number:AMP1-1617815-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1617815-2
ECAD Model:
3D Model

Description:

TD231-6002P=TDAR 6-60 SECM83726/31-6002P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1617815-2
Amperage:10 A at 28 VDC, 115 VAC
Mount Type:Raised Vertical Flange Mount
Operation Type:Delay on Release
Repeatability:±10%
Termination Type:Solder Pin Terminal
Status Indicator:None
Enclosure:Hermetic Sealed Metallic
Dimensions:1.015 x 1.015 x 1 in, 25.79 x 25.79 x 25.4 mm
Contact Arrangement:2 Form C, DPDT, 2 C/O
Delay Time:60 seconds
Input Voltage:28 VDC
Control Type:Adjustable
SKU:AMP1-1617815-2

Detailed Description

Easily manage timing functions with this TD231-6002P Time Delay Relay. Designed for precise control, it features a delayed on release operation type with a 60-second delay time, making it ideal for various applications. With a hermetic sealed metallic enclosure, it ensures reliable performance in harsh environments. This relay offers 2 Form C (DPDT) contact arrangement with 2 C/O contacts, allowing for versatile connectivity. Its raised vertical flange mount and solder pin termination provide secure installation. Operating at 10A at 28VDC or 115VAC, it offers ample power capacity. The adjustable control type allows for customization, while its ±10% repeatability ensures consistent operation. Perfect for industrial and electronic systems, this time delay relay is a dependable solution for your timing needs.