1-1617820-0

Heilind Number:AMP1-1617820-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1617820-0
ECAD Model:
3D Model

Description:

TD231C-3001TZ=TDAR .3 - 3 SEC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1617820-0
Amperage:10 A at 28 VDC, 115 VAC
Operation Type:Delay on Release
Repeatability:±10%
Termination Type:Solder Pin Terminal
Status Indicator:None
Enclosure:Hermetic Sealed Metallic
Dimensions:1.015 x 1.015 x 1 in, 25.79 x 25.79 x 25.4 mm
Contact Arrangement:2 Form C, DPDT, 2 C/O
Delay Time:3 seconds
Input Voltage:28 VDC
Control Type:Adjustable
SKU:AMP1-1617820-0

Detailed Description

Enhance your control systems with the TD231C-3001TZ Time Delay Relay. This versatile component offers a delay on release functionality with a customizable delay time ranging from .3 to 3 seconds. Operating efficiently at 10 A and 28 VDC or 115 VAC, it ensures reliable performance in various applications. With a compact hermetic sealed metallic enclosure and solder pin terminals, it guarantees durability and easy installation. Featuring a DPDT contact arrangement, it provides 2 C/O connections for seamless connectivity. Its adjustable control type allows for precise timing adjustments, while its ±10% repeatability ensures consistent operation. Upgrade your relay systems with this high-quality, RoHS compliant component.