| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity EV200HAANA |
| Series: | Kilovac EV200 |
| Mount Type: | Bottom |
| Contact Material: | Copper |
| Maximum Voltage: | 900 VDC |
| Coil Resistance: | 3.14 Ω |
| Coil Voltage: | 9 - 36 VDC |
| Termination Type: | Stud Terminals |
| Auxiliary Contacts: | With |
| Contact Current Rating: | 500 A |
| Contact Arrangement: | 1 Form X, SPST-NO |
| Coil Termination: | Flying Leads |
| Power Termination: | Stud Terminals |
| Part Aliases: | EV200HAANA |
| SKU: | AMP1-1618002-8 |
EV200HAANA
| Heilind Number: | AMP1-1618002-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | EV200HAANA |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical systems with the EV200HAANA Relay, designed for high-performance applications. This Single Pole Single Throw Normally Open (SPST-NO) relay, part of the Kilovac EV200 series, boasts a contact current rating of 500A and a maximum voltage of 900VDC, ensuring reliable power distribution. With copper contact material and stud terminals for secure connections, it guarantees efficient operation. The coil resistance of 3.14Ω and coil voltage range of 9-36VDC provide versatile compatibility. Featuring auxiliary contacts and RoHS compliance, it meets industry standards for safety and environmental responsibility. Whether for industrial, automotive, or aerospace use, this relay delivers optimal performance in demanding environments.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1658649-1 | KIT,HDP-20,OVRMLD,RCPT,SIZE 3, | ![]() |
| TE Connectivity 206512-5 | CLAMP,CABLE SHELL,SIZE 23 | ![]() |
| TE Connectivity 206708-1 | CPC PLUG ASSEMBLY SIZE 13-9 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2026 | PCN-25-262675 - Product Improvement. implementing an improvement to the existing hardware kit (Polybag PN: 6-1618398-9), which currently includes a flat washer, split washer, and hex nut. This hardware kit will be replaced by a single serrated flange nut (PN: 1618419-4). This change applies to the accessory hardware supplied with the contactor. | Download | |||
| 10/01/2025 | P-25-028458 - Manufacturing location addition. Following part numbers will also be manufactured from our additional manufacturing location from India Relays site with CAGE CODE 1513Y | Download | |||
| 10/01/2025 | P-25-028459 - Manufacturing location addition. Following part numbers will also be manufactured from our additional manufacturing location from India Relays site with CAGE CODE 1513Y | Download | |||
| 01/06/2025 | P-24-027091 - Validating Second Source. TWE is validating a second source. This is an additional molding supplier only, with no part change. This change notification applies to the EV200, LEV200, and CAP200 Kilovac Series products. This change will not affect form, fit, or function in any way. | Download | |||
| 07/29/2024 | P-24-026133 - Process Improvement. we hereby inform you about a process improvement on the dispensing equipment used for epoxy potting in all Kilovac products manufactured at TE Connectivity AD&M Hermosillo. In order to improve process control and increase output, TE is moving to advance technology by implementing new automatic equipment. This change does not compromise product performance. The fit, form, and function of the product listed will not be affected. All products will be first article inspected and validated prior to any shipment. In addition, TE Connectivity AD&M Hermosillo qualified internally by Kilovac product family. | Download | |||
| 07/29/2024 | P-24-026133 - Process Improvement. we hereby inform you about a process improvement on the dispensing equipment used for epoxy potting in all Kilovac products manufactured at TE Connectivity AD&M Hermosillo. In order to improve process control and increase output, TE is moving to advance technology by implementing new automatic equipment. This change does not compromise product performance. The fit, form, and function of the product listed will not be affected. All products will be first article inspected and validated prior to any shipment. In addition, TE Connectivity AD&M Hermosillo qualified internally by Kilovac product family. | Download | |||
| 06/28/2013 | E-13-009190 - Label update. | Download | |||


