1-1618013-3

Heilind Number:AMP1-1618013-3
Manufacturer:TE Connectivity
Manufacturer Number:1-1618013-3
ECAD Model:
3D Model

Description:

PD150XA57=RELAY, VACUUM, SPST-

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1618013-3
Mount Type:Panel Mount
Maximum Voltage:320 VDC
Coil Resistance:9.6 Ω
Coil Voltage:12 VDC
Termination Type:Stud Terminals
Auxiliary Contacts:Without
Contact Current Rating:5 A
Contact Arrangement:1 Form X, SPST-NO
Coil Termination:Stud Terminals
Power Termination:Stud Terminals
SKU:AMP1-1618013-3

Detailed Description

Enhance your circuitry with the PD150XA57 Vacuum Relay, a high-performance component designed for critical applications. Boasting a SPST-NO contact arrangement, this relay ensures reliable connectivity in systems requiring a single pole, single throw configuration. With a maximum voltage rating of 320 VDC and a contact current capacity of 5 A, it can effectively manage power flow in demanding environments. The 12 VDC coil voltage and 9.6 Ω coil resistance offer efficient operation, while stud terminals provide secure and convenient connectivity. Whether mounted on a panel or integrated into a larger system, this relay delivers optimal performance. Rest assured of its quality and compliance, as it meets industry standards for reliability and durability. Upgrade your high-voltage setup with the PD150XA57 Vacuum Relay and experience seamless operation in your electronic projects.