1-1618241-3

Heilind Number:AMP1-1618241-3
Manufacturer:TE Connectivity
Manufacturer Number:1-1618241-3
ECAD Model:
3D Model

Description:

K81A535=RELAY, VACUUM, SPST-NO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1618241-3
Mount Type:Printed Circuit Board
Maximum Voltage:115 VDC
Coil Resistance:4700 Ω
Coil Voltage:115 VDC
Termination Type:PCB Tails
Auxiliary Contacts:Without
Contact Current Rating:5 A
Contact Arrangement:1 Form A, SPST-NO
Coil Termination:PCB Tails
Power Termination:High Voltage Tabs
SKU:AMP1-1618241-3

Detailed Description

Experience seamless control with the K81A535 Vacuum Relay, a reliable SPST-NO switch ideal for high voltage applications. Designed for printed circuit board mounting, this relay offers a maximum voltage of 115 VDC and a contact current rating of 5A, ensuring efficient performance. With a coil resistance of 4700Ω and a coil voltage of 115 VDC, it guarantees stable operation. Featuring 1 Form A contact arrangement and PCB Tails for easy installation, this high-quality relay is perfect for various industrial and electronic systems. Its compliance with RoHS regulations underscores its commitment to environmental responsibility. Trust in the K81A535 for your specialized relay needs.