1-1618241-7

Heilind Number:AMP1-1618241-7
Manufacturer:TE Connectivity
Manufacturer Number:1-1618241-7
ECAD Model:
3D Model

Description:

K81AA47=RELAY, VACUUM, SPST-NO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1618241-7
Mount Type:Panel Mount
Maximum Voltage:12 VDC
Coil Resistance:70 Ω
Coil Voltage:12 VDC
Termination Type:Stud Terminals
Auxiliary Contacts:Without
Contact Current Rating:30 A
Contact Arrangement:1 Form A, SPST-NO
Coil Termination:Stud Terminals
Power Termination:High Voltage Tabs
SKU:AMP1-1618241-7

Detailed Description

Elevate your relay system with the K81AA47, a high-performance SPST-NO vacuum relay designed for seamless panel mounting. With a maximum voltage of 12 VDC and a low coil resistance of 70 Ω, this relay ensures efficient operation in various applications. Boasting a contact current rating of 30 A and a 1 Form A contact arrangement, it guarantees reliable performance. The stud terminals for both coil and power termination make installation a breeze, while RoHS compliance underscores our commitment to environmental responsibility. Upgrade to the K81AA47 for robust and sustainable relay solutions.