1-1618256-0

Heilind Number:AMP1-1618256-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1618256-0
ECAD Model:
3D Model

Description:

PD10AC47=RELAY, VACUUM, SPST-N

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1618256-0
Mount Type:Panel Mount
Maximum Voltage:320 VDC
Coil Resistance:4700 Ω
Coil Voltage:125 VDC
Termination Type:Stud Terminals
Auxiliary Contacts:Without
Contact Current Rating:10 A
Contact Arrangement:1 Form A, SPST-NO
Coil Termination:PCB Tails
Power Termination:PCB Solder Connections
SKU:AMP1-1618256-0

Detailed Description

Experience reliable switching performance with the PD10AC47 Vacuum Relay. This high-quality SPST-N relay is designed for panel mounting and features a coil voltage of 125 VDC, making it suitable for a variety of applications. With a maximum voltage rating of 320 VDC and a contact current rating of 10 A, it ensures efficient operation. The coil resistance of 4700 Ω and termination type of stud terminals provide ease of installation. Featuring 1 Form A contact arrangement, this relay offers a single pole, single throw normally open configuration. Its PCB solder connections and RoHS compliance further enhance its usability, making it a dependable choice for high voltage relay needs.