| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1618256-4 |
| Mount Type: | Panel Mount |
| Maximum Voltage: | 320 VDC |
| Coil Resistance: | 70 Ω |
| Coil Voltage: | 12 VDC |
| Termination Type: | Stud Terminals |
| Auxiliary Contacts: | Without |
| Contact Current Rating: | 10 A |
| Contact Arrangement: | 1 Form B, SPST-NC, 1 N/C |
| Coil Termination: | PCB Tails |
| Power Termination: | Stud Terminals |
| SKU: | AMP1-1618256-4 |
1-1618256-4
Specifications
Detailed Description
Elevate your power distribution systems with our PD10BA57 Vacuum Relay, designed for reliable performance in high-voltage environments. This SPST-N relay features a panel mount for seamless integration, with a maximum voltage capacity of 320 VDC. Its coil resistance of 70 Ω and 12 VDC coil voltage ensure efficient operation, while stud terminals provide secure connections. With a contact current rating of 10 A and 1 Form B contact arrangement, it guarantees robust switching capabilities. RoHS compliant, this relay is a sustainable choice for your applications.

