| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity PD10BB57 |
| Mount Type: | Panel Mount |
| Maximum Voltage: | 320 VDC |
| Coil Resistance: | 290 Ω |
| Coil Voltage: | 24 VDC |
| Termination Type: | Stud Terminals |
| Auxiliary Contacts: | Without |
| Contact Current Rating: | 10 A |
| Contact Arrangement: | 1 Form B, SPST-NC, 1 N/C |
| Coil Termination: | PCB Tails |
| Power Termination: | Stud Terminals |
| SKU: | AMP1-1618256-5 |
PD10BB57
Specifications
Detailed Description
Enhance your circuitry with the PD10BB57 Vacuum Relay, offering reliable SPST-N functionality. Designed for panel mounting, this high-performance relay boasts a maximum voltage capacity of 320 VDC, making it ideal for demanding applications. With a coil resistance of 290 Ω and a coil voltage of 24 VDC, it ensures efficient operation. Featuring stud terminals for easy connectivity and a contact current rating of 10 A, this relay guarantees robust performance. Its 1 Form B, SPST-NC contact arrangement, along with PCB and stud terminal options, offer versatility in installation. Rest assured of its compliance with RoHS regulations, solidifying its place as a sustainable and high-quality component in the realm of special purpose relays.

