| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1618256-8 |
| Mount Type: | Printed Circuit Board |
| Maximum Voltage: | 320 VDC |
| Coil Resistance: | 70 Ω |
| Coil Voltage: | 12 VDC |
| Termination Type: | PCB Tails |
| Auxiliary Contacts: | Without |
| Contact Current Rating: | 5 A |
| Contact Arrangement: | 1 Form A, SPST-NO |
| Coil Termination: | PCB Tails |
| Power Termination: | PCB Solder Connections |
| SKU: | AMP1-1618256-8 |
1-1618256-8
Specifications
Detailed Description
Enhance your electronic systems with the PD5A235 Vacuum Relay, designed for high-performance applications. This SPST-NO relay boasts a maximum voltage rating of 320 VDC, ensuring reliable operation in demanding environments. With a low coil resistance of 70 Ω and a coil voltage of 12 VDC, it offers efficient energy consumption. Featuring PCB Tails for easy installation, this relay is ideal for printed circuit board mounting. The 1 Form A contact arrangement allows for seamless connectivity, with a contact current rating of 5 A. RoHS compliance further guarantees its environmental sustainability. Upgrade your relay technology with the PD5A235 for optimized performance.

