| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1618256-9 |
| Mount Type: | Printed Circuit Board |
| Maximum Voltage: | 320 VDC |
| Coil Resistance: | 290 Ω |
| Coil Voltage: | 24 VDC |
| Termination Type: | PCB Tails |
| Auxiliary Contacts: | Without |
| Contact Current Rating: | 5 A |
| Contact Arrangement: | 1 Form A, SPST-NO |
| Coil Termination: | PCB Tails |
| Power Termination: | PCB Solder Connections |
| SKU: | AMP1-1618256-9 |
1-1618256-9
Specifications
Detailed Description
Enhance your circuit boards with the PD5A335=RELAY, a high-performing vacuum SPST-NO relay designed for maximum voltage applications of up to 320 VDC. With a coil resistance of 290 Ω and a coil voltage requirement of 24 VDC, this relay ensures reliable operation in demanding environments. Featuring a compact Printed Circuit Board mount type and PCB Tails for easy installation, it offers a contact current rating of 5 A in a 1 Form A, SPST-NO configuration. The absence of auxiliary contacts streamlines its functionality, while the PCB Solder Connections guarantee secure power termination. Trust in the performance and durability of this relay, a vital component for specialized high voltage applications.

