1-1622512-0

Heilind Number:AMP1-1622512-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1622512-0
ECAD Model:
3D Model

Description:

LR1 1% 523R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1622512-0
Mount Type:Axial Leaded
Power Rating:.6 W
Termination Type:Tinned Copper Leads
Resistance:523 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:6.2 x 2.3 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1-1622512-0

Detailed Description

Enhance your electronic circuits with the LR1 1% 523R resistor, a reliable component designed for precision performance. With a power rating of 0.6 W and a rated voltage of 350 V, this axial leaded resistor is suitable for a wide range of applications. Its thin film element type ensures stability and accuracy, while the 1% tolerance guarantees consistent results. Operating smoothly in temperatures ranging from -55 to 155 °C, it is a versatile choice for various environments. The resistor features tinned copper leads for secure connections and has a resistance of 523 Ω. Trust in its ±50 ppm/°C temperature coefficient for dependable operation. This resistor is not RoHS compliant. Upgrade your circuit design with this high-quality through-hole resistor.