1-1622796-0

Heilind Number:AMP1-1622796-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1622796-0
ECAD Model:
3D Model

Description:

YR1 0.1% 15K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1622796-0
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:15 KΩ
Operating Temperature Range:-65 - 155 °C
Rated Voltage:250 V
Dimensions:6.3 x 2.3 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1-1622796-0

Detailed Description

Experience precise performance with our YR1 0.1% 15K Axial Leaded Resistor. Designed for high-precision applications, this resistor boasts a power rating of .25 W and a tolerance of .1%. Constructed with a thin film element, it ensures reliable and stable resistance, with a resistance value of 15 KΩ. The resistor operates efficiently in a wide temperature range from -65 to 155 °C, making it suitable for various environments. With tinned copper leads for secure termination, it ensures robust connectivity. Rated for 250 V, this resistor guarantees superior performance in demanding circuitry. Ideal for Through Hole mounting, it offers easy installation in your projects. Rest assured, this resistor is not only high-quality but also environmentally friendly, meeting RoHS compliance standards. Upgrade your electronic designs with the precision and reliability of our YR1 resistor.