1-1622796-3

Heilind Number:AMP1-1622796-3
Manufacturer:TE Connectivity
Manufacturer Number:1-1622796-3
ECAD Model:
3D Model

Description:

YR1 0.1% 1K37

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1622796-3
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:1.37 KΩ
Operating Temperature Range:-65 - 155 °C
Rated Voltage:250 V
Dimensions:6.3 x 2.3 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1-1622796-3

Detailed Description

Achieve precision in your electronic circuits with our YR1 axial-leaded resistor. With a low tolerance of 0.1% and a resistance rating of 1.37 KΩ, this thin film resistor ensures accurate performance in a compact 6.3 x 2.3 mm package. Operating flawlessly in a wide temperature range from -65 to 155 °C, it is suitable for diverse applications. RoHS compliant and featuring tinned copper leads for easy installation, this resistor guarantees reliability and longevity in your projects. Trust in its rated voltage of 250 V and ±15 ppm/°C temperature coefficient for consistent and stable performance. Ideal for through-hole mounting, it is a essential component for any electronics enthusiast or professional.