| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1622820-8 |
| Size Code: | 2512 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 1 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.4 x 3.2 x .6 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1622820-8 |
1-1622820-8
Specifications
Detailed Description
Enhance circuit performance with our 1 W power resistor, specifically designed for surface mount applications. With a resistance of 1 Ω and a tolerance of 5%, this thick film element ensures reliable operation in various electronic devices. The compact 2512 size code and solder termination make installation a breeze, while its 200 V rated voltage and RoHS compliance guarantee safety and environmental responsibility. Measuring at 6.4 x 3.2 x 0.6 mm, this Surface Mount Resistor from our Power Resistor collection is a crucial component for efficient and durable circuitry.

