1-1622824-8

Heilind Number:AMP1-1622824-8
Manufacturer:TE Connectivity
Manufacturer Number:1-1622824-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RL73H 2B R91 1% 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1622824-8
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:.91 Ω
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-1622824-8

Detailed Description

Enhance your circuitry with the RL73H 2B R91 1% 5K RL Surface Mount Resistor. This high-quality component features a power rating of .25 W, ensuring reliable performance. With a resistance of .91 Ω and a tolerance of 1%, it guarantees precision in current sensing applications. The compact 1206 size and solder termination make it easy to integrate onto your PCB. Crafted with thick film technology, it offers durability and stability. RoHS compliance further underscores its commitment to environmental responsibility. Upgrade your designs with this essential component for optimal functionality in a variety of electronic devices.