1-1622824-9

Heilind Number:AMP1-1622824-9
Manufacturer:TE Connectivity
Manufacturer Number:1-1622824-9
ECAD Model:
3D Model

Description:

RL73H 2B R18 1% 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1622824-9
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:.18 Ω
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-1622824-9

Detailed Description

Enhance your circuit design with the RL73H 2B R18 1% 5K RL Current Sensing Resistor. This Surface Mount component, with a power rating of .25 W, offers precision and reliability for your electronic projects. Featuring a resistance of .18 Ω and a tolerance of 1%, it ensures accurate current sensing in a compact 1206 package. With a termination type of Solder and a mounting style suitable for Surface Mount applications, it's easy to integrate into your designs. Trust in its Thick Film element for consistent performance. Compliance with RoHS regulations further underscores its quality and environmental responsibility. Elevate your electronic assemblies with this essential component.