1-1622825-0

Heilind Number:AMP1-1622825-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1622825-0
ECAD Model:
3D Model

Description:

RL73K 3A R12 5% 1K Reel

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1622825-0
Size Code:2512
Power Rating:1 W
Termination Type:Solder
Resistance:.12 Ω
Mounting Style:Surface Mount
Dimensions:6.35 x 3.1 x .6 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP1-1622825-0

Detailed Description

Enhance current sensing capabilities with our RL73K 3A R12 5% 1K surface mount resistor. This high-quality component boasts a power rating of 1W, ensuring reliable performance in a variety of applications. With a solder termination type and low resistance of .12 Ω, it facilitates easy installation and efficient operation. The compact 2512 reel size and dimensions of 6.35 x 3.1 x .6 mm make it suitable for space-constrained designs. Manufactured with thick film technology and a tolerance of 5%, it guarantees precision and stability in current sensing tasks. Ideal for use in industries requiring accurate current measurement, this resistor is a valuable addition to any electronic project.