1-1622825-7

Heilind Number:AMP1-1622825-7
Manufacturer:TE Connectivity
Manufacturer Number:1-1622825-7
ECAD Model:
3D Model

Description:

RL73K 3A R24 5% 4K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1622825-7
Size Code:2512
Power Rating:1 W
Termination Type:Solder
Resistance:.24 Ω
Mounting Style:Surface Mount
Dimensions:6.35 x 3.1 x .6 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP1-1622825-7

Detailed Description

Enhance your circuitry with the RL73K 3A R24, a high-performance current sensing resistor designed for Surface Mount applications. With a power rating of 1W and a tolerance of 5%, this Thick Film resistor ensures reliable and accurate performance. Measuring 6.35 x 3.1 x .6 mm and featuring a solder termination, it is easy to integrate into your electronic designs. The resistance of .24 Ω and 4K RL provide precise current sensing capabilities, making it ideal for a wide range of industrial and electronic applications. Crafted with quality and durability in mind, this resistor is a crucial component for maintaining the efficiency and functionality of your systems. Elevate your projects with the RL73K 3A R24 Surface Mount Resistor.