1-1622845-0

Heilind Number:AMP1-1622845-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1622845-0
ECAD Model:
3D Model

Description:

CRG0603 1% 13K3

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1622845-0
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:13.3 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-1622845-0

Detailed Description

Enhance electronic circuitry with the CRG0603 1% 13K3 resistor, meticulously crafted for precision performance. This compact 0603-sized component, boasting a power rating of 0.1W, offers reliable resistance of 13.3 KΩ at a rated voltage of 50V. With a surface mount design and solder termination, it ensures seamless integration onto PCBs. Compliant with RoHS standards, this general-purpose resistor features thick film technology and a tolerance of 1%, guaranteeing accuracy in signal processing. Measuring at 1.6 x .8 x .45mm, it's ideal for space-constrained applications, making it a valuable asset in various electronic projects.