1-1622894-0

Heilind Number:AMP1-1622894-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1622894-0
ECAD Model:
3D Model

Description:

CRG0603 1% 24K9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1622894-0
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:24.9 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-1622894-0

Detailed Description

Enhance circuit performance with our CRG0603 1% 24K9 Surface Mount Resistor. Designed for precision, this general-purpose component boasts a resistance of 24.9 KΩ, ensuring reliable operation in a variety of applications. With a power rating of .1 W and a rated voltage of 50 V, it offers optimal performance and durability. The compact 0603 size and surface mount design make it easy to integrate into your PCB layout. RoHS compliant and featuring a thick film element, this resistor is both environmentally friendly and high-quality. Trust in its 1% tolerance for consistent and accurate results in your electronic projects.