1-1623695-1

Heilind Number:AMP1-1623695-1
Manufacturer:TE Connectivity
Manufacturer Number:1-1623695-1
ECAD Model:
3D Model

Description:

CRG2010 5% 150R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1623695-1
Size Code:2010
Power Rating:.5 W
Termination Type:Solder
Resistance:150 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP1-1623695-1

Detailed Description

Enhance circuit performance with our CRG2010 5% 150R surface mount resistor. Designed for general purpose applications, this compact resistor boasts a power rating of .5W and a resistance of 150Ω, making it ideal for various electronic devices. With a rated voltage of 200V and solder termination, it ensures reliable connectivity and durability. Its compact 2010 size, measuring 5 x 2.5 x .55 mm, facilitates easy installation on PCBs. Made with thick film technology, it guarantees stable and accurate performance. RoHS compliant, this resistor is environmentally friendly, meeting industry standards for lead-free manufacturing. Trust in its quality for your electronic projects.