1-1623696-5

Heilind Number:AMP1-1623696-5
Manufacturer:TE Connectivity
Manufacturer Number:1-1623696-5
ECAD Model:
3D Model

Description:

CRG2512 5% 1R8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1623696-5
Size Code:2512
Power Rating:1 W
Termination Type:Solder
Resistance:1.8 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP1-1623696-5

Detailed Description

Enhance your electronic projects with the CRG2512 5% 1R8 General Purpose Resistor. This surface mount resistor, with a power rating of 1W, boasts a resistance of 1.8 Ω and is designed for reliable performance in various applications. With a rated voltage of 200V, it ensures stable operation. The compact dimensions of 6.35 x 3.2 x .55 mm, along with a solder termination type, make it easy to install on PCBs. Made with thick film technology, it offers a tolerance of 5% for accurate signal processing. Ideal for use in a wide range of industries, this RoHS-compliant resistor is a valuable addition to any electronic component inventory.