1-1623708-0

Heilind Number:AMP1-1623708-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1623708-0
ECAD Model:
3D Model

Description:

RGP0207CH 5% 68M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1623708-0
Mount Type:Axial Leaded
Size Code:0207
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:68 MΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:750 V
Dimensions:6.5 x 2.5 mm
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±350 ppm/°C
SKU:AMP1-1623708-0

Detailed Description

Upgrade your electronic projects with the RGP0207CH 5% 68M Through Hole Resistor. This high-quality component features a power rating of .25 W and a resistance of 68 MΩ, ensuring reliable performance in a variety of applications. With tinned copper leads and a temperature coefficient of ±350 ppm/°C, it offers excellent conductivity and stability even in extreme environments. RoHS compliant and rated for up to 750 V, this Thick Film resistor is a durable and environmentally friendly choice for your circuitry needs. Its compact 6.5 x 2.5 mm size and axial leaded mount type make it easy to install, while the 5% tolerance guarantees precision in your designs. Trust in the RGP0207CH for consistent and efficient resistance in your projects.