1-1623708-1

Heilind Number:AMP1-1623708-1
Manufacturer:TE Connectivity
Manufacturer Number:1-1623708-1
ECAD Model:
3D Model

Description:

RGP0207CH 5% 82M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1623708-1
Mount Type:Axial Leaded
Size Code:0207
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:82 MΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:750 V
Dimensions:6.5 x 2.5 mm
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±350 ppm/°C
SKU:AMP1-1623708-1

Detailed Description

Enhance circuit performance with our RGP0207CH 5% 82M Thick Film Axial Leaded Resistor. Designed for optimal power management, this resistor boasts a power rating of .25 W and a resistance of 82 MΩ, ensuring reliable operation even in extreme temperatures ranging from -55 to 155 °C. With a rated voltage of 750 V and a temperature coefficient of ±350 ppm/°C, it meets high industry standards for accuracy and durability. Featuring tinned copper leads for secure termination, this component is ideal for a wide range of applications in electronics and beyond. Upgrade your systems with this RoHS-compliant resistor, a dependable choice for Through Hole Resistors.