1-1623720-8

Heilind Number:AMP1-1623720-8
Manufacturer:TE Connectivity
Manufacturer Number:1-1623720-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CCR2 68R 10% BULK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1623720-8
Mount Type:Axial Leaded
Power Rating:2 W
Termination Type:Tinned Copper Leads
Resistance:68 Ω
Operating Temperature Range:-40 - 200 °C
Rated Voltage:400 V
Dimensions:19 x 7 mm
Element Type:Ceramic Composition
Tolerance:10%
Number of Terminations:2
Temperature Coefficient:±1300 ppm/°C
Element Material:Ceramic Composition
SKU:AMP1-1623720-8

Detailed Description

Enhance your circuitry with the CCR2 68R 10% BULK resistor, designed for reliable performance in a variety of applications. This axial leaded component boasts a power rating of 2W, ensuring efficient operation. With a resistance of 68Ω and a tolerance of 10%, it provides precise impedance matching. Its ceramic composition and tinned copper leads guarantee durability and stable connectivity, even in harsh environments. Operating within a wide temperature range of -40 to 200°C, and rated for 400V, this resistor is suitable for demanding industrial settings. RoHS compliant and measuring 19 x 7mm, it's a compact yet powerful solution for your circuit design needs.