1-1623724-0

Heilind Number:AMP1-1623724-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1623724-0
ECAD Model:
3D Model

Description:

SBCH 4 680R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1623724-0
Mount Type:Axial Leaded
Power Rating:4 W
Termination Type:Tinned Copper Leads
Resistance:680 Ω
Operating Temperature Range:-55 - 350 °C
Dimensions:20 x 8 x 7 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±200 ppm/°C
SKU:AMP1-1623724-0

Detailed Description

Enhance your circuitry with the SBCH 4 680R 5% Axial Leaded Resistor. This high-quality component boasts a power rating of 4 W and a resistance of 680 Ω, providing reliable performance in a compact 20 x 8 x 7 mm package. With tinned copper leads for easy installation, this wirewound resistor offers precision and durability, even in extreme temperatures ranging from -55 to 350 °C. The ±200 ppm/°C temperature coefficient ensures stable operation, while its RoHS compliance reflects our commitment to environmental responsibility. Ideal for a wide range of applications, this through-hole resistor is a must-have for any electronics enthusiast or professional.