1-1623724-1

Heilind Number:AMP1-1623724-1
Manufacturer:TE Connectivity
Manufacturer Number:1-1623724-1
ECAD Model:
3D Model

Description:

SBCH 4 68R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1623724-1
Mount Type:Axial Leaded
Power Rating:4 W
Termination Type:Tinned Copper Leads
Resistance:68 Ω
Operating Temperature Range:-55 - 350 °C
Dimensions:20 x 8 x 7 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±200 ppm/°C
SKU:AMP1-1623724-1

Detailed Description

Enhance your circuitry with this high-performance through-hole resistor, designed for optimal power handling with a rating of 4 W. Featuring a robust wirewound element, it ensures reliable performance in a wide temperature range from -55 to 350 °C. With a resistance of 68 ohms and a tight tolerance of 5%, this component guarantees precision in your applications. Its axial leaded mount type and tinned copper termination offer easy installation and secure connectivity. Trust in its durability and quality construction for efficient operation in various electronic setups.