1-1623724-2

Heilind Number:AMP1-1623724-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1623724-2
ECAD Model:
3D Model

Description:

SBCH 4 R10 10%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1623724-2
Mount Type:Axial Leaded
Power Rating:4 W
Termination Type:Tinned Copper Leads
Resistance:.1 Ω
Operating Temperature Range:-55 - 350 °C
Dimensions:20 x 8 x 7 mm
Element Type:Wirewound
Tolerance:10%
Number of Terminations:2
Temperature Coefficient:±400 ppm/°C
SKU:AMP1-1623724-2

Detailed Description

Enhance your electronic circuitry with the SBCH 4 R10 10% Through Hole Resistor. This robust component boasts a power rating of 4 W, ensuring reliable performance even in demanding applications. With tinned copper leads for secure connectivity, it offers a resistance of .1 Ω and operates effectively in a wide temperature range from -55 to 350 °C. Its compact dimensions of 20 x 8 x 7 mm make it easy to integrate into your setups, while the wirewound element and 10% tolerance guarantee precise functionality. Trust in its ±400 ppm/°C temperature coefficient for stable operation, and rest assured of its quality as it complies with RoHS standards. Ideal for a range of projects, this resistor is a valuable addition to your components inventory. Elevate your designs with its reliable performance and longevity.