1-1623724-3

Heilind Number:AMP1-1623724-3
Manufacturer:TE Connectivity
Manufacturer Number:1-1623724-3
ECAD Model:
3D Model

Description:

SBCH 4 R15 10%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1623724-3
Mount Type:Axial Leaded
Power Rating:4 W
Termination Type:Tinned Copper Leads
Resistance:.15 Ω
Operating Temperature Range:-55 - 350 °C
Dimensions:20 x 8 x 7 mm
Element Type:Wirewound
Tolerance:10%
Number of Terminations:2
Temperature Coefficient:±400 ppm/°C
SKU:AMP1-1623724-3

Detailed Description

Enhance your circuitry with this high-performance SBCH 4 R15 resistor. Designed for robust power handling, it boasts a 4W power rating and features axial leaded mount type for easy installation. With a precise tolerance of 10% and a low resistance of 0.15 Ω, it ensures accurate and efficient operation. The tinned copper leads provide reliable connectivity, while its wirewound element type guarantees durability in extreme conditions. Operating seamlessly within a wide temperature range of -55 to 350 °C, this resistor is ideal for demanding applications. With RoHS compliance, you can trust in its environmental responsibility. Upgrade your setup with this Through Hole Resistor and experience enhanced performance in your projects.