1-1623726-0

Heilind Number:AMP1-1623726-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1623726-0
ECAD Model:
3D Model

Description:

SBCH 6 1R0 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1623726-0
Mount Type:Axial Leaded
Power Rating:7 W
Termination Type:Tinned Copper Leads
Resistance:1 Ω
Operating Temperature Range:-55 - 350 °C
Dimensions:38 x 8 x 7 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±400 ppm/°C
SKU:AMP1-1623726-0

Detailed Description

Enhance your circuitry with the SBCH 6 1R0 5%, a high-quality through hole resistor designed for optimal performance. With a power rating of 7W and a resistance of 1Ω, this component ensures reliable and efficient operation in a variety of electronic applications. Featuring axial leaded mount type and tinned copper leads for easy installation, it is built to last even in extreme environments with an operating temperature range of -55 to 350°C. The wirewound element and ±400 ppm/°C temperature coefficient guarantee precision and stability, while RoHS compliance reflects our commitment to environmental responsibility. Elevate your projects with this essential component for passives.