1-1623726-1

Heilind Number:AMP1-1623726-1
Manufacturer:TE Connectivity
Manufacturer Number:1-1623726-1
ECAD Model:
3D Model

Description:

SBCH 6 6K8 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1623726-1
Mount Type:Axial Leaded
Power Rating:7 W
Termination Type:Tinned Copper Leads
Resistance:6.8 KΩ
Operating Temperature Range:-55 - 350 °C
Dimensions:38 x 8 x 7 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±200 ppm/°C
SKU:AMP1-1623726-1

Detailed Description

Enhance your electronic projects with the SBCH 6 6K8 5% Through Hole Resistor. This high-quality component boasts a power rating of 7W and a resistance of 6.8 KΩ, making it ideal for a wide range of applications. With tinned copper leads for secure connectivity and a durable wirewound element, it ensures reliable performance even in extreme temperatures ranging from -55 to 350°C. The axial leaded design and compact dimensions of 38 x 8 x 7mm facilitate easy installation. Rest assured of its precision, as it offers a tight tolerance of 5% and a low temperature coefficient of ±200 ppm/°C. Upgrade your circuitry with this RoHS compliant resistor, a vital addition to any electronic enthusiast's toolkit.