1-1623726-2

Heilind Number:AMP1-1623726-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1623726-2
ECAD Model:
3D Model

Description:

SBCH 6 1K8 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1623726-2
Mount Type:Axial Leaded
Power Rating:7 W
Termination Type:Tinned Copper Leads
Resistance:1.8 Ω
Operating Temperature Range:-55 - 350 °C
Dimensions:38 x 8 x 7 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±200 ppm/°C
SKU:AMP1-1623726-2

Detailed Description

Upgrade your electronic devices with our high-quality through hole resistor. With a power rating of 7W and a resistance of 1.8Ω, this durable component is designed to handle demanding applications. Its wirewound element and tinned copper leads ensure reliable performance, even in extreme temperatures ranging from -55 to 350°C. With a tolerance of 5% and a temperature coefficient of ±200 ppm/°C, you can trust in the precision and stability of this resistor. Ideal for a wide range of electronic projects, it is a must-have for any DIY enthusiast or professional technician. Rest assured, our resistor is made with top-notch materials and craftsmanship for long-lasting use. Upgrade your devices with confidence and experience the difference for yourself.