1-1623728-0

Heilind Number:AMP1-1623728-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1623728-0
ECAD Model:
3D Model

Description:

BCHE 11 W 1R5 10%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1623728-0
Mount Type:Axial Leaded
Power Rating:11 W
Termination Type:Tinned Copper Leads
Resistance:1.5 Ω
Operating Temperature Range:-55 - 350 °C
Dimensions:50 x 10 x 9 mm
Element Type:Wirewound
Tolerance:10%
Number of Terminations:2
Temperature Coefficient:±400 ppm/°C
SKU:AMP1-1623728-0

Detailed Description

Enhance your circuitry with this 11 W wirewound resistor, designed for optimal performance in a variety of applications. With a low resistance of 1.5 Ω and a tolerance of 10%, this resistor offers precise control over current flow. Its axial leaded mount type and tinned copper leads ensure secure and efficient installation. Operating seamlessly in temperatures ranging from -55 to 350 °C, it guarantees reliability even in extreme conditions. Measuring 50 x 10 x 9 mm, this resistor is compact yet powerful, making it a versatile choice for your electronic projects. Trust in its ±400 ppm/°C temperature coefficient for stable operation over time. Elevate your designs with this high-quality through-hole resistor, a must-have in any electronic engineer's toolkit.