1-1623728-3

Heilind Number:AMP1-1623728-3
Manufacturer:TE Connectivity
Manufacturer Number:1-1623728-3
ECAD Model:
3D Model

Description:

BCHE 11 W 22R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1623728-3
Mount Type:Axial Leaded
Power Rating:11 W
Termination Type:Tinned Copper Leads
Resistance:22 Ω
Operating Temperature Range:-55 - 350 °C
Dimensions:50 x 10 x 9 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±200 ppm/°C
SKU:AMP1-1623728-3

Detailed Description

Enhance your electronic projects with this high-quality through-hole resistor. Featuring a robust wirewound construction, it boasts a power rating of 11 W and a resistance of 22 Ω with a tight tolerance of 5%. Its axial leaded design, terminated with tinned copper leads, ensures easy and secure mounting. Operating efficiently in a wide temperature range from -55 to 350 °C, this resistor is suitable for diverse environments. The ±200 ppm/°C temperature coefficient guarantees stable performance over time. With dimensions of 50 x 10 x 9 mm, it offers versatility in various applications, making it a reliable choice for your circuitry needs. Crafted for durability and precision, this resistor is a valuable component in your inventory.