1-1623728-5

Heilind Number:AMP1-1623728-5
Manufacturer:TE Connectivity
Manufacturer Number:1-1623728-5
ECAD Model:
3D Model

Description:

BCHE 11 W 2R2 10%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1623728-5
Mount Type:Axial Leaded
Power Rating:11 W
Termination Type:Tinned Copper Leads
Resistance:2.2 Ω
Operating Temperature Range:-55 - 350 °C
Dimensions:50 x 10 x 9 mm
Element Type:Wirewound
Tolerance:10%
Number of Terminations:2
Temperature Coefficient:±400 ppm/°C
SKU:AMP1-1623728-5

Detailed Description

Enhance your circuit's performance with our BCHE wirewound resistor, designed for high-power applications. With a robust 11 W power rating and a precise 2.2 Ω resistance, this component ensures reliable and stable operation even in extreme temperature conditions ranging from -55 to 350 °C. Its axial leaded mount type and tinned copper termination guarantee easy and efficient installation. The ±400 ppm/°C temperature coefficient and 10% tolerance further ensure accurate and consistent performance. Rest assured, this resistor is RoHS compliant, making it a sustainable choice for your electronic projects. Upgrade your setup with this essential through-hole resistor, ideal for a variety of industrial and commercial applications.