1-1623728-7

Heilind Number:AMP1-1623728-7
Manufacturer:TE Connectivity
Manufacturer Number:1-1623728-7
ECAD Model:
3D Model

Description:

BCHE 11 W 33R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1623728-7
Mount Type:Axial Leaded
Power Rating:11 W
Termination Type:Tinned Copper Leads
Resistance:33 Ω
Operating Temperature Range:-55 - 350 °C
Dimensions:50 x 10 x 9 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±200 ppm/°C
SKU:AMP1-1623728-7

Detailed Description

Enhance your electronic circuits with this high-performance BCHE resistor, designed for durability and precision. With a power rating of 11W and a resistance of 33 ohms, it ensures reliable operation even in demanding environments. The axial leaded mount type and tinned copper leads make installation a breeze, while the wirewound element and 5% tolerance guarantee accurate and stable performance. Operating efficiently in temperatures ranging from -55 to 350°C, this resistor is suitable for a wide range of applications. Additionally, its ±200 ppm/°C temperature coefficient and two terminations further contribute to its versatility. Elevate your projects with this essential through-hole resistor, a must-have for any electronics enthusiast.